
The Bourns SRE6603-1R5M is a ferrite shielded surface mount inductor with a 1.5uH inductance value and 20% tolerance. It has a maximum DC current rating of 2.8A and operates over a temperature range of -25°C to 105°C. The inductor is packaged in a nonstandard case and is available in quantities of 2000 per reel.
Bourns SRE6603-1R5M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 45mR |
| Height | 2.92mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 6.6mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 930mA |
| Self Resonant Frequency | 125MHz |
| Series | SRE6603 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRE6603-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.