Surface mount, shielded wirewound power inductor with 2.2mH inductance and 20% tolerance. Features a ferrite core, 8.5 Ohm DC resistance, and a maximum DC current of 100mA. Operates within a temperature range of -25°C to 105°C, with a Q factor of 50 at 100kHz. Packaged in tape and reel for automated assembly.
Bourns SRE6603-222M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8.5R |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 2.2mH |
| Inductance Tolerance | 20% |
| Length | 6.6mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Saturation Current | 28mA |
| Self Resonant Frequency | 2MHz |
| Series | SRE6603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRE6603-222M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.