Surface mount shielded wirewound power inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 40 Q-factor at 100kHz, and a maximum DC current of 500mA. Offers a DC resistance of 230mΩ, saturation current of 240mA, and self-resonant frequency of 20MHz. Operates within a temperature range of -25°C to 105°C and is supplied in tape and reel packaging.
Bourns SRE6603-470M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 230mR |
| Height | 2.92mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 6.6mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Saturation Current | 240mA |
| Self Resonant Frequency | 20MHz |
| Series | SRE6603 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRE6603-470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.