Surface mount shielded wirewound power inductor with 470µH inductance and 20% tolerance. Features a ferrite core, 1.8Ω DCR, and a Q factor of 40 at 100kHz. Rated for 190mA RMS current and 60mA saturation current. Operates from -25°C to 105°C, with dimensions of 6.6mm length, 4.45mm width, and 2.92mm height. Packaged in tape and reel.
Bourns SRE6603-471M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.8R |
| Height | 2.92mm |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Length | 6.6mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 190mA |
| RoHS Compliant | Yes |
| Saturation Current | 60mA |
| Self Resonant Frequency | 4MHz |
| Series | SRE6603 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRE6603-471M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.