Bourns SRE6603-472M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13.9R |
| Height | 2.92mm |
| Inductance | 4.7mH |
| Inductance Tolerance | 20% |
| Length | 6.6mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 21mA |
| Self Resonant Frequency | 1MHz |
| Series | SRE6603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRE6603-472M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.