
Surface mount shielded wirewound power inductor with 68µH inductance and 20% tolerance. Features a ferrite core, 400mA RMS current rating, and 0.29 Ohm DC resistance. Operating temperature range from -25°C to 105°C. Packaged in tape and reel for automated assembly.
Bourns SRE6603-680M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 290mR |
| Height | 2.92mm |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 6.6mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Saturation Current | 170mA |
| Self Resonant Frequency | 15MHz |
| Series | SRE6603 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRE6603-680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.