Surface mount shielded wirewound power inductor featuring 6.8mH inductance with a 20% tolerance, tested at 100kHz. This component utilizes a ferrite core and offers a Q factor of 50. Maximum DC current is 40mA, with a DC resistance of 25 Ohms. Operating temperature range is -25°C to 105°C, and it is supplied in tape and reel packaging.
Bourns SRE6603-682M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 25R |
| Height | 2.92mm |
| Inductance | 6.8mH |
| Inductance Tolerance | 20% |
| Length | 6.6mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 40mA |
| RoHS Compliant | Yes |
| Saturation Current | 19mA |
| Self Resonant Frequency | 1MHz |
| Series | SRE6603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRE6603-682M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.