Shielded, general-purpose fixed inductor with 100µH inductance and 20% tolerance. Features a ferrite core, two coils, and a 7.6mm x 7.6mm x 3.4mm SMD package. Rated for 730mA RMS current and operates from -40°C to 125°C. RoHS compliant.
Bourns SRF0703-101M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 715mR |
| DC Resistance (DCR) - Series | 2.64R |
| Depth | 7.6mm |
| Height | 3.4mm |
| Inductance | 100uH |
| Inductance - Parallel | 100uH |
| Inductance - Series | 400uH |
| Inductance Tolerance | 20% |
| Length | 7.6mm |
| Max DC Current | 730mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 730mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF0703 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF0703-101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.