
Shielded, general-purpose fixed inductor with 15µH inductance and 20% tolerance. Features a ferrite core, two elements, and a 3030 SMD package. Offers a maximum DC current of 1.83A and operates within a -40°C to 125°C temperature range. DC resistance is 119mΩ (parallel) and 470mΩ (series). Dimensions are 7.6mm (length/width) x 3.4mm (height). RoHS compliant.
Bourns SRF0703-150M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 119mR |
| DC Resistance (DCR) - Series | 470mR |
| Depth | 7.6mm |
| Height | 3.4mm |
| Inductance | 15uH |
| Inductance - Parallel | 15uH |
| Inductance - Series | 60uH |
| Inductance Tolerance | 20% |
| Length | 7.6mm |
| Max DC Current | 1.83A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.83A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF0703 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF0703-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.