
Surface mount shielded wirewound power inductor with 1.5µH inductance and 20% tolerance. Features a ferrite core, 4.64A RMS current rating, and a low DC resistance of 19.1mΩ (parallel). Operating temperature range is -40°C to 125°C. Dimensions are 7.6mm width, 0.299inch length, and 0.142inch height. Self-resonant frequency is 100kHz.
Bourns SRF0703-1R5M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 19.1mR |
| DC Resistance (DCR) - Series | 110mR |
| Height | 0.142inch |
| Inductance | 1.5uH |
| Inductance - Parallel | 1.5uH |
| Inductance - Series | 6uH |
| Inductance Tolerance | 20% |
| Length | 0.299inch |
| Max DC Current | 4.64A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.64A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF0703 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF0703-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
