
Surface mount fixed inductor featuring a shielded, wirewound ferrite core. Offers 22µH inductance with a 20% tolerance, operating at 100kHz. Maximum DC current is 1.62A, with a series DCR of 620mΩ and parallel DCR of 150mΩ. Dimensions are 7.6mm x 7.6mm x 3.4mm, with an operating temperature range of -40°C to 125°C.
Bourns SRF0703-220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 150mR |
| DC Resistance (DCR) - Series | 620mR |
| Depth | 7.6mm |
| Height | 3.4mm |
| Inductance | 22uH |
| Inductance - Parallel | 22uH |
| Inductance - Series | 88uH |
| Length | 7.6mm |
| Max DC Current | 1.62A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.62A |
| RoHS Compliant | Yes |
| Series | SRF0703 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF0703-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
