
Surface mount fixed inductor featuring 470µH inductance with a 20% tolerance. This shielded, wirewound power inductor utilizes a ferrite core and operates with a maximum DC current of 350mA. It offers a DC resistance of 2.82 Ohms (parallel) and 11.22 Ohms (series), with a self-resonant frequency of 100kHz. The component is designed for surface mounting with a 7.6mm x 7.6mm x 3.4mm footprint and operates within a temperature range of -40°C to 125°C.
Bourns SRF0703-471M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 2.82R |
| DC Resistance (DCR) - Series | 11.22R |
| Depth | 7.6mm |
| Height | 3.4mm |
| Inductance | 470uH |
| Inductance - Parallel | 470uH |
| Inductance - Series | 1.88mH |
| Inductance Tolerance | 20% |
| Length | 7.6mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 350mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF0703 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF0703-471M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
