Surface mount shielded wirewound power inductor with 82µH inductance and 20% tolerance. Features a ferrite core, 860mA RMS current rating, and a DC resistance of 610mΩ. Operating temperature range from -40°C to 125°C. Dimensions are 7.6mm length and width, with a 3.4mm height. Supplied in tape and reel packaging.
Bourns SRF0703-820M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 610mR |
| DC Resistance (DCR) - Series | 2.28R |
| Height | 3.4mm |
| Inductance | 82uH |
| Inductance - Parallel | 82uH |
| Inductance - Series | 328uH |
| Inductance Tolerance | 20% |
| Length | 7.6mm |
| Max DC Current | 860mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 860mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF0703 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF0703-820M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.