
Surface mount fixed inductor featuring a ferrite core and shielded wirewound construction. Offers 8.2µH inductance with a 20% tolerance, operating at 100kHz. Supports a maximum DC current of 2.19A and a rated current of 1.1A. DC resistance is 153mΩ (series) or 77.2mΩ (parallel). Dimensions are 7.6mm (L x W) x 3.4mm (H).
Bourns SRF0703-8R2M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1.1A |
| DC Resistance (DCR) | 153mR |
| DC Resistance (DCR) - Parallel | 77.2mR |
| Depth | 7.6mm |
| Height | 3.4mm |
| Inductance | 8.2uH |
| Inductance - Parallel | 8.2uH |
| Inductance - Series | 32.8uH |
| Inductance Tolerance | 20% |
| Length | 7.6mm |
| Max DC Current | 2.19A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.19A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF0703 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF0703-8R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
