
Surface mount data line filter featuring 2 functions, a 50V DC rated voltage, and a 1.2A current rating. This component utilizes a ferrite core and polymer material, offering an impedance of 600 Ohms and an inductance of 250 microhenries at a test frequency of 100kHz. It operates within a temperature range of -40°C to 105°C and has a self-resonant frequency of 20MHz. The filter is packaged in a 0905 case, measuring 9.2mm in length, 6mm in width, and 5mm in height, with a depth of 6.3mm.
Bourns SRF0905-251Y technical specifications.
| Package/Case | 0905 |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| Depth | 6.3mm |
| Frequency | 20MHz |
| Height | 5mm |
| Impedance | 600R |
| Inductance | 250uH |
| Length | 9.2mm |
| Material | Polymer |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Self Resonant Frequency | 20MHz |
| Series | SRF0905 |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| DC Rated Voltage | 50V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF0905-251Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
