Bourns SRF0905A-202Y technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Width | 6 |
| Length | 9.2 |
| Number of Functions | 2 |
| Screening Level | AEC-Q200 |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRF0905A-202Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.