Bourns SRF0905A-472Y technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 400mA |
| Impedance | 4kR |
| Inductance | 4700uH |
| Max Current Rating | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | SRF0905A |
| Tolerance | 50% |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF0905A-472Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
