Bourns SRF1006-502Y technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 250mA |
| DC Resistance (DCR) | 620mR |
| Depth | 9mm |
| Inductance | 5mH |
| Length | 10.3mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SRF1006 |
| Test Frequency | 100kHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1006-502Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.