Surface mount fixed inductor featuring a ferrite core and wirewound construction. Offers dual inductance values of 1.5µH (parallel) and 6µH (series) with a 30% tolerance at 100kHz. Provides a high RMS current rating of 13.8A and a saturation current of 18.3A. Features low DC resistance of 7.3mΩ (parallel) and 30.2mΩ (series). Operates within a temperature range of -40°C to 125°C.
Bourns SRF1260A-1R5Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 13.8A |
| DC Resistance (DCR) | 7.3mR |
| DC Resistance (DCR) - Parallel | 7.3mR |
| DC Resistance (DCR) - Series | 30.2mR |
| Height | 6mm |
| Height - Seated (Max) | 0.244inch |
| Inductance | 1.5uH |
| Inductance - Parallel | 1.5uH |
| Inductance - Series | 6uH |
| Length | 0.492inch |
| Max DC Current | 9.15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 13.8A |
| RoHS Compliant | Yes |
| Saturation Current | 18.3A |
| Series | SRF1260A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260A-1R5Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.