
Surface mount fixed inductor featuring a ferrite core and wirewound construction. Offers inductance values of 2.2µH (parallel) and 8.8µH (series) with a 30% tolerance at 100kHz. Rated for 10.9A RMS current and 15A saturation current, with a maximum DC current of 7.5A. DC resistance is 8.5mΩ (parallel) and 33.3mΩ (series). Operating temperature range is -40°C to 125°C.
Bourns SRF1260A-2R2Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 10.9A |
| DC Resistance (DCR) | 8.5mR |
| DC Resistance (DCR) - Parallel | 8.5mR |
| DC Resistance (DCR) - Series | 33.3mR |
| Height | 6mm |
| Height - Seated (Max) | 0.244inch |
| Inductance | 2.2uH |
| Inductance - Parallel | 2.2uH |
| Inductance - Series | 8.8uH |
| Length | 0.492inch |
| Max DC Current | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10.9A |
| RoHS Compliant | Yes |
| Saturation Current | 15A |
| Series | SRF1260A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260A-2R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
