
Surface mount, shielded wirewound power inductor featuring 10µH inductance with a 20% tolerance. Offers a series inductance of 40µH and a self-resonant frequency of 100kHz. Designed with a ferrite core, it supports a maximum DC current of 6.04A (RMS) and a parallel DC resistance of 24.1mΩ. Operating temperature range is -40°C to 125°C, packaged in tape and reel.
Bourns SRF1280-100M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 3.02A |
| DC Resistance (DCR) | 46.05mR |
| DC Resistance (DCR) - Parallel | 24.1mR |
| Depth | 12.5mm |
| Height | 8mm |
| Inductance | 10uH |
| Inductance - Parallel | 10uH |
| Inductance - Series | 40uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 6.04A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.04A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1280-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
