
General purpose, shielded, surface mount inductor featuring 100µH inductance with a 20% tolerance. This ferrite-core component offers a maximum DC current of 1.96A and operates within a temperature range of -40°C to 125°C. It includes two coils, with series inductance at 400µH and parallel inductance at 100µH, and a series DC resistance of 701mR. The inductor is provided in tape and reel packaging and is RoHS compliant.
Bourns SRF1280-101M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 175mR |
| DC Resistance (DCR) - Series | 701mR |
| Depth | 12.5mm |
| Height | 8mm |
| Inductance | 100uH |
| Inductance - Parallel | 100uH |
| Inductance - Series | 400uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 1.96A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.96A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1280-101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
