
General purpose, shielded, surface mount inductor with 1mH inductance and 20% tolerance. Features a ferrite core, two coils, and a maximum DC current of 610mA. Operates across a temperature range of -40°C to 125°C. Dimensions are 12.5mm width, 0.492inch length, and 0.315inch height. RoHS compliant and supplied on tape and reel.
Bourns SRF1280-102M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 1.992R |
| DC Resistance (DCR) - Series | 7.202R |
| Height | 0.315inch |
| Inductance | 1mH |
| Inductance - Parallel | 1mH |
| Inductance - Series | 4mH |
| Length | 0.492inch |
| Max DC Current | 610mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 610mA |
| RoHS Compliant | Yes |
| Series | SRF1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1280-102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.