Surface mount, shielded, wirewound power inductor with 15µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, dual coils, and a maximum DC current of 5.03A. Offers low DC resistance with series DCR at 129mΩ and parallel DCR at 33.3mΩ. Operates within a temperature range of -40°C to 125°C.
Bourns SRF1280-150M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 33.3mR |
| DC Resistance (DCR) - Series | 129mR |
| Depth | 12.5mm |
| Height | 8mm |
| Inductance | 15uH |
| Inductance - Parallel | 15uH |
| Inductance - Series | 60uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 5.03A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.03A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1280-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.