
Surface mount fixed inductor featuring a ferrite core and shielded wirewound construction. Offers dual inductance values of 150µH (parallel) and 600µH (series) with a 20% tolerance. Rated for a maximum DC current of 1.59A and RMS current of 1.59A, with DC resistance of 261mΩ (parallel) and 1.013Ω (series). Operating temperature range spans from -40°C to 125°C, with a self-resonant frequency of 100kHz. Packaged in tape and reel for automated assembly.
Bourns SRF1280-151M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 261mR |
| DC Resistance (DCR) - Series | 1.013R |
| Height | 0.315inch |
| Inductance | 150uH |
| Inductance - Parallel | 150uH |
| Inductance - Series | 600uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 1.59A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.59A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1280-151M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
