
Surface mount, shielded wirewound power inductor featuring a ferrite core. Offers inductance values of 1.5µH (parallel) and 6µH (series) with a 30% tolerance. Maximum DC current rating is 13.5A, with a series DCR of 30.6mΩ and parallel DCR of 7.6mΩ. Operating temperature range is -40°C to 125°C. Packaged in tape and reel.
Bourns SRF1280-1R5Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 7.6mR |
| DC Resistance (DCR) - Series | 30.6mR |
| Height | 8mm |
| Inductance | 1.5uH |
| Inductance - Parallel | 1.5uH |
| Inductance - Series | 6uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 13.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 13.5A |
| RoHS Compliant | Yes |
| Series | SRF1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1280-1R5Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
