Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, dual coil configuration, and a maximum DC current of 4A. Offers parallel DC resistance of 50.3mΩ and series DC resistance of 192mΩ. Operates within a temperature range of -40°C to 125°C. Packaged in tape and reel.
Bourns SRF1280-220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 50.3mR |
| DC Resistance (DCR) - Series | 192mR |
| Depth | 12.5mm |
| Height | 8mm |
| Inductance | 22uH |
| Inductance - Parallel | 22uH |
| Inductance - Series | 88uH |
| Length | 12.5mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Series | SRF1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1280-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.