Surface mount shielded wirewound power inductor featuring 2.2µH inductance with a 30% tolerance. Offers parallel inductance of 2.2µH and series inductance of 8.8µH. Maximum DC current rating is 12.5A, with a maximum operating temperature of 125°C. DC resistance is 9.2mΩ (parallel) and 33.8mΩ (series). Ferrite core material and a nonstandard package measuring 12.5mm width, 8mm height, and 0.492-inch length.
Bourns SRF1280-2R2Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 9.2mR |
| DC Resistance (DCR) - Series | 33.8mR |
| Height | 8mm |
| Inductance | 2.2uH |
| Inductance - Parallel | 2.2uH |
| Inductance - Series | 8.8uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 12.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12.5A |
| RoHS Compliant | Yes |
| Series | SRF1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1280-2R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.