
Shielded, general-purpose inductor featuring a ferrite core and two elements. Offers 33µH inductance with a 20% tolerance. Rated for a maximum DC current of 3.23A and operates within a temperature range of -40°C to 125°C. Surface mountable with SMD/SMT termination, this component is RoHS compliant.
Bourns SRF1280-330M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 66.4mR |
| DC Resistance (DCR) - Series | 265mR |
| Depth | 12.5mm |
| Height | 8mm |
| Inductance | 33132uH |
| Inductance - Parallel | 33uH |
| Inductance - Series | 132uH |
| Length | 12.5mm |
| Max DC Current | 3.23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.23A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1280-330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.