General purpose shielded inductor featuring a ferrite core and two elements. Offers 68µH inductance with a 20% tolerance, and a maximum DC current of 2.44A. Designed for surface mount applications with a compact 12.5mm x 12.5mm x 8mm footprint. Operates across a wide temperature range from -40°C to 125°C and is RoHS compliant.
Bourns SRF1280-680M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 123mR |
| DC Resistance (DCR) - Series | 469mR |
| Depth | 12.5mm |
| Height | 8mm |
| Inductance | 68uH |
| Inductance - Parallel | 68uH |
| Inductance - Series | 272uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 2.44A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.44A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1280-680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.