Surface mount shielded wirewound power inductor featuring 680µH inductance with a 20% tolerance. Operates with a maximum DC current of 760mA and RMS current of 760mA. Offers a DC resistance of 1.296 Ohms (parallel) and 4.888 Ohms (series). Core material is ferrite, with a self-resonant frequency of 100kHz. Designed for surface mounting with SMD/SMT termination, packaged in tape and reel.
Bourns SRF1280-681M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 1.296R |
| DC Resistance (DCR) - Series | 4.888R |
| Height | 0.315inch |
| Inductance | 680uH |
| Inductance - Parallel | 680uH |
| Inductance - Series | 2.72mH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 760mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 760mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1280-681M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.