Surface mount shielded wirewound power inductor with 82µH inductance and 20% tolerance. Features a ferrite core, 2 coils, and a self-resonant frequency of 100kHz. Offers a maximum DC current of 2.09A and a maximum operating temperature of 125°C. Available in tape and reel packaging with a nonstandard case.
Bourns SRF1280-820M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 153mR |
| DC Resistance (DCR) - Series | 578mR |
| Height | 0.315inch |
| Inductance | 82uH |
| Inductance - Parallel | 82uH |
| Inductance - Series | 328uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 2.09A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.09A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1280-820M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.