Surface mount shielded wirewound power inductor featuring 8.2µH inductance with a 30% tolerance. This component offers a series inductance of 32.8µH and a maximum DC current rating of 6.32A. It operates within a temperature range of -40°C to 125°C and has a low DC resistance of 19.1mΩ (parallel) and 71.4mΩ (series). The ferrite core material and shielded construction ensure reliable performance in demanding applications.
Bourns SRF1280-8R2Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 19.1mR |
| DC Resistance (DCR) - Series | 71.4mR |
| Height | 8mm |
| Inductance | 8.2uH |
| Inductance - Parallel | 8.2uH |
| Inductance - Series | 32.8uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 6.32A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.32A |
| RoHS Compliant | Yes |
| Series | SRF1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1280-8R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.