The SRF1306-251Y is a quad common mode choke from Bourns, designed for surface mount applications. It features a 250uH inductance, 600 ohm impedance, and a maximum leakage inductance of 25uH. The device can handle a maximum DC current of 0.6A and has a maximum DC resistance of 0.15 ohms. It operates within a temperature range of -40 to 105C and is rated for 50VDC.
Bourns SRF1306-251Y technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 13.5 |
| Product Depth (mm) | 10.5 |
| Product Height (mm) | 6.05 |
| Type | Power Line |
| Number of Lines | 4 |
| Configuration | Quad |
| Inductance | 250uH |
| Impedance | 600Ohm |
| Leakage Inductance | 25u(Max)H |
| Test Frequency | 100kHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.15Ohm |
| Voltage Rating | 50VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SRF1306-251Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.