
The SRF2012-121Y is an 0805 ferrite common mode choke from Bourns, designed for surface mount applications. It features a maximum DC current of 370mA and a DC resistance of 300mR. The component operates within a temperature range of -55°C to 125°C and is RoHS compliant. The SRF2012-121Y is available in a tape and reel packaging format.
Bourns SRF2012-121Y technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 370mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.25mm |
| Height | 0.057inch |
| Impedance | 120R |
| Length | 0.081inch |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SRF2012 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF2012-121Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
