
Dual 120 Ohm common mode choke for power and signal lines, featuring a 0.4A maximum current rating and 0.3 Ohm DC resistance. This surface-mount component utilizes a ferrite core and operates across a wide temperature range of -40°C to 125°C. Designed for PCB mounting with SMD/SMT termination, it offers 50V DC rated voltage and is packaged in tape and reel for automated assembly. The 0805 package measures 2mm x 1.2mm x 1.2mm.
Bourns SRF2012-121YA technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Impedance | 120R |
| Length | 2mm |
| Material | Steel |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | SRF2012A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF2012-121YA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.