
Surface mount data line filter featuring 2 functions, 200 Ohm impedance at 100MHz, and a 50V DC rating. This component offers a 300mA maximum current rating and operates within a temperature range of -40°C to 125°C. Constructed with a ferrite core and steel material, it is housed in an 0805 package with SMD/SMT termination. The filter is halogen-free and RoHS compliant, supplied in tape and reel packaging.
Bourns SRF2012-201YA technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Impedance | 200R |
| Length | 2mm |
| Material | Steel |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | SRF2012A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF2012-201YA to view detailed technical specifications.
No datasheet is available for this part.