Bourns SRF2012-670Y technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 400mA |
| DC Resistance (DCR) | 250mR |
| Depth | 1.25mm |
| Height | 0.057inch |
| Impedance | 67R |
| Length | 0.081inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SRF2012 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF2012-670Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
