
Dual common mode choke for power and signal lines, featuring a 670 Ohm impedance at 100MHz. This surface mount component offers a 140mA maximum DC current rating and a low 600mOhm DC resistance. Constructed with a ferrite core and unshielded, it operates within a -55°C to 125°C temperature range and is supplied in a 0805 package. The component supports 50V DC rated voltage and is RoHS compliant.
Bourns SRF2012-671Y technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 140mA |
| DC Resistance (DCR) | 600mR |
| Depth | 1.45mm |
| Height | 1.45mm |
| Impedance | 670R |
| Length | 0.081inch |
| Max Current Rating | 140mA |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SRF2012 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF2012-671Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
