Bourns SRF2012-750Y technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height - Seated (Max) | 0.057inch |
| Length | 0.081inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | SRF2012 |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF2012-750Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.