
Dual common mode choke designed for power and signal line applications. Features 90 Ohm impedance at 100MHz and a 0.4A current rating with a low 0.3 Ohm DC resistance. Operates across a wide temperature range from -55°C to 125°C. This surface-mount device offers a compact footprint with dimensions of 2mm length, 1.2mm width, and 1.2mm height, suitable for automotive environments.
Bourns SRF2012A-900YA technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.2 |
| Length | 2 |
| Number of Functions | 2 |
| Height | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRF2012A-900YA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.