
Surface mount data line filter featuring 2 functions, a 260 Ohm impedance at 100MHz, and 260 microhenry inductance. This component operates with a 300mA current rating and a 50V DC rated voltage, offering a wide operating temperature range from -55°C to 125°C. Constructed with a ferrite core, it measures 3.2mm in length, 1.6mm in width, and 1.8mm in depth, with a height of 2mm. The filter is RoHS compliant and packaged for tape and reel.
Bourns SRF3216-261Y technical specifications.
| Package/Case | 3216 |
| Core Material | Ferrite |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 450mR |
| Depth | 1.8mm |
| Height | 2mm |
| Impedance | 260R |
| Inductance | 260uH |
| Length | 3.2mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SRF3216 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF3216-261Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
