Bourns SRF4530A-110Y technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Number of Functions | 2 |
| Height | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRF4530A-110Y to view detailed technical specifications.
No datasheet is available for this part.