
Surface mount fixed inductor featuring 100µH inductance with a 20% tolerance, designed for power applications. This semi-shielded wirewound component utilizes a ferrite core and offers a current rating of 1.7A with a DC resistance of 210mΩ. Operating at a test frequency of 100kHz, it exhibits a Q-factor of 13 and a self-resonant frequency of 4MHz. Encased in a 10.1mm x 9.8mm x 6mm package, it operates within a temperature range of -40°C to 125°C.
Bourns SRN1060-101M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 210mR |
| Depth | 10.1mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 10mm |
| Material | Resin, Epoxy |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 210MR |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 4MHz |
| Series | SRN1060 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN1060-101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.