
Shielded, surface mount general purpose inductor with 18µH inductance and 20% tolerance. Features a ferrite core, 3.85A current rating, and 43mΩ DC resistance. Operates from -40°C to 125°C, with a 10MHz self-resonant frequency. Packaged in tape and reel for automated assembly.
Bourns SRN1060-180M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.85A |
| DC Resistance (DCR) | 43mR |
| Depth | 10.1mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 18uH |
| Inductance Tolerance | 20% |
| Length | 10mm |
| Material | Resin, Epoxy |
| Max DC Current | 3.85A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 43MR |
| RMS Current (Irms) | 3.85A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 3.8A |
| Self Resonant Frequency | 10MHz |
| Series | SRN1060 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN1060-180M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.