Shielded, surface-mount general-purpose inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 2.5A current rating, and 110mΩ DC resistance. Operates from -40°C to 125°C and has a saturation current of 2.3A. Dimensions are 10mm length, 9.8mm width, and 6mm height.
Bourns SRN1060-470M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 110mR |
| Depth | 10mm |
| Height | 6mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 10mm |
| Material | Resin, Epoxy |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 110MR |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 6MHz |
| Series | SRN1060 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN1060-470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.