
Shielded, surface-mount general-purpose inductor featuring 470µH inductance with a 20% tolerance. This ferrite-core component offers an 800mA current rating and a DC resistance of 950mΩ. Operating across a -40°C to 125°C temperature range, it is constructed with resin and epoxy materials. Dimensions include a 10mm length, 9.8mm width, and 6mm height.
Bourns SRN1060-471M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 950mR |
| Depth | 10.1mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Length | 10mm |
| Material | Resin, Epoxy |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 950MR |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 800mA |
| Self Resonant Frequency | 2MHz |
| Series | SRN1060 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN1060-471M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
