
Surface mount fixed inductor with 240nH inductance and 20% tolerance, operating at 1MHz. Features a ferrite core, semi-shielded construction, and a maximum DC current of 4.4A. DC resistance is 28mR, with a saturation current of 5.1A. Operating temperature range is -55°C to 125°C. Packaged in tape and reel.
Bourns SRN2010-R24M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 28mR |
| Depth | 1.6mm |
| Height | 1.02mm |
| Inductance | 240nH |
| Inductance Tolerance | 20% |
| Length | 2mm |
| Max DC Current | 4.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.4A |
| RoHS Compliant | Yes |
| Saturation Current | 5.1A |
| Self Resonant Frequency | 370MHz |
| Series | SRN2010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000705oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN2010-R24M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
