The SRN2010TA-4R7M is a surface mount general purpose inductor with a nominal inductance of 4.7uH and a DC resistance of 0.36Ohm. It can handle a maximum current of 0.9A and has a self resonance frequency of 62. The inductor is shielded and has a quality factor of at least 14. It is designed for power inductor applications and has a package height of 1mm and a package width of 1.6mm.
Bourns SRN2010TA-4R7M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.36 |
| Rated Current-Max | 0.9 |
| Test Frequency | 1 |
| Self Resonance Frequency | 62 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRN2010TA-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.