
Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, tested at 1MHz. This wirewound ferrite core component offers a 1.8A current rating and a saturation current of 2A. It operates within a temperature range of -55°C to 125°C and has a low DC resistance of 108mΩ. The semi-shielded design is housed in an 0806 package, supplied on tape and reel.
Bourns SRN2012-1R5M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Current | 1.8A |
| DC Resistance (DCR) | 108mR |
| Depth | 1.6mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 2mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 90MHz |
| Series | SRN2012 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000705oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN2012-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
